ZF Short Lever Micro Switch, Tab Terminal, 6A, 250 V ac, SPDT, IP50

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$4.20

(exc. GST)

$4.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$4.20-
50 +$4.19-

*price indicative

Packaging Options:
RS Stock No.:
706-4297
Mfr. Part No.:
DB1C-B1LB
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Short Lever

Terminal Type

Tab

Switch Contact Current

6A

Housing Material

PET, Polyamide

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.59N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

DB Subminiature

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Operations

COO (Country of Origin):
DE

DB Series Microswitches


DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC

Range of auxiliary actuators available

Mechanical life: up to 15 x 106 operations

Wide variety of terminal types available

V4 case size

Approvals

ENEC, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy