Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 500 mA, 30 V dc, SPCO, IP40

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$2.83

(exc. GST)

$3.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 129 unit(s), ready to ship from another location
Units
Per unit
1 - 12$2.83
13 - 24$2.77
25 +$2.73

*price indicative

RS Stock No.:
699-4484
Distrelec Article No.:
135-73-009
Mfr. Part No.:
AV4044
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Switch Contact Current

500 mA

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

0.29N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Snap Action

Contact DC Voltage

30V dc

Standards/Approvals

RoHS

Mechanical Life

3Operations

Hazardous Area Certification

No

Series

AV4

COO (Country of Origin):
JP

AV4 Superminiature Snap Action Microswitch


These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)

Lightweight, 0.2g (PCB), 0.3g (solder)

Can be mounted close together in any direction

Related links