Omron Simulated Roller Lever Subminiature Micro Switch, PCB Terminal Terminal, 5 A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-2724
- Mfr. Part No.:
- SSG-5L3P
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.45 |
| 50 - 149 | $3.42 |
| 150 + | $3.35 |
*price indicative
- RS Stock No.:
- 682-2724
- Mfr. Part No.:
- SSG-5L3P
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | SSG | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series SSG | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- CN
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
Related links
- Omron Roller Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Roller Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A IP40
- Omron Simulated Roller Lever Micro Switch 1 A @ 125 V ac IP40
