Omron Short Roller Lever Micro Switch, Tab Terminal, 16 A, SPDT, IP40
- RS Stock No.:
- 682-2553
- Distrelec Article No.:
- 304-43-704
- Mfr. Part No.:
- D3V-165-1C25
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 585 unit(s) shipping from 14 September 2026
- Plus 190 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $8.882 | $44.41 |
| 250 + | $8.842 | $44.21 |
*price indicative
- RS Stock No.:
- 682-2553
- Distrelec Article No.:
- 304-43-704
- Mfr. Part No.:
- D3V-165-1C25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 16 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Series | D3V | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 16 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Series D3V | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Omron Short Roller Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Short Roller Lever Micro Switch Tab Terminal SPDT, IP40
- Omron Short Roller Lever Micro Switch 15 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Short Roller Lever Micro Switch 5 A @ 250 V ac IP40
- Omron Short Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Hinge Roller Lever Microswitch 16 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 16 A @ 250 V ac IP40
