Aratas Hinge Lever Micro Switch, Tab Terminal, 16A, 250 V ac, SPDT, IP40

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.66

(exc. GST)

$24.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 23 November 2026
  • Plus 960 unit(s) shipping from 30 November 2026
  • Plus 2,880 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.532$22.66-
250 +$4.476$22.381%

*price indicative

RS Stock No.:
682-2411
Distrelec Article No.:
304-43-699
Mfr. Part No.:
D3V-162-1C25
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Tab

Switch Contact Current

16A

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Mechanical Life

10000000Operations

Hazardous Area Certification

No

Series

D3V

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Omron Microswitch


The Omron D3V series miniature microswitch has a hinge roller lever actuator and a contact rating of 16A at 250VAC. This is a highly reliable SPDT contact configuration microswitch has silver alloy contact material.

Features and Benefits


Operating force is 1.96N

Quick connect termination

Environment-friendly - free of beryllium copper

Mechanical life of 100000000 operations

Operating temperature is between -25°C and 105°C

Certifications


CSA certified

UL approved

VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy