Omron Pin Plunger Micro Switch, Pre-Wired Terminal, 2 A, SPST, IP67

Bulk discount available

Subtotal (1 unit)*

$11.64

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$11.64
50 - 149$11.57
150 - 249$11.39
250 - 499$11.08
500 +$10.76

*price indicative

RS Stock No.:
682-1581
Distrelec Article No.:
301-71-101
Mfr. Part No.:
D2HW-BL203MR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Pre-Wired

Switch Contact Current

2 A

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Ultra Subminiature

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Series

D2HW

Length

13.3mm

Hazardous Area Certification

No

Ultra Subminiature Sealed Microswitch ,( D2HW )


Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant

Extra long stroke

Dimensions are 78% of conventional models

PCB terminal versions have straight and right angled terminals

Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac

Minimum Load: 1mA @ 5Vdc

Contact configuration: SPDT

Related links