Omron Pin Plunger Micro Switch, PCB Terminal Terminal, 3 A, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 616-0546
- Distrelec Article No.:
- 110-84-004
- Mfr. Part No.:
- D2SW-3D
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$5.86
(exc. GST)
$6.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.86 |
*price indicative
- RS Stock No.:
- 616-0546
- Distrelec Article No.:
- 110-84-004
- Mfr. Part No.:
- D2SW-3D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.77N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Snap Action | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2SW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.77N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Snap Action | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2SW | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 250 V ac IP67
- Omron Pin Plunger Micro Switch 2 A @ 250 V ac IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
