Omron Plunger Micro Switch, Pre-Wired Terminal, 5 A, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 616-0287
- Mfr. Part No.:
- D2VW-5-1M(D)(CHN)
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$39.64
(exc. GST)
$43.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
- Plus 77 unit(s) shipping from 20 April 2026
- Plus 212 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $39.64 |
| 50 - 149 | $39.31 |
| 150 - 249 | $38.69 |
| 250 + | $37.97 |
*price indicative
- RS Stock No.:
- 616-0287
- Mfr. Part No.:
- D2VW-5-1M(D)(CHN)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Miniature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Series | D2VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Miniature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Series D2VW | ||
- COO (Country of Origin):
- CN
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
Related links
- Omron Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Omron Hinge Lever Micro Switch 5 A @ 250 V ac IP67
- Omron Short Hinge Lever Micro Switch 5 A @ 250 V ac IP67
- Omron Plunger Micro Switch 5 A @ 250 V ac IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 5 A @ 250 V ac IP67
