Wurth Elektronik Micro Switch, Solder Terminal, 3A, 125 V ac, SPCO
- RS Stock No.:
- 185-4213
- Mfr. Part No.:
- 463091370402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$21.28
(exc. GST)
$23.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.256 | $21.28 |
| 50 - 120 | $4.126 | $20.63 |
| 125 - 245 | $4.002 | $20.01 |
| 250 + | $3.884 | $19.42 |
*price indicative
- RS Stock No.:
- 185-4213
- Mfr. Part No.:
- 463091370402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Housing Material | Polybutylene Terephthalate | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Length | 12.8mm | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL E483308, ENEC ENEC-02331 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Housing Material Polybutylene Terephthalate | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Length 12.8mm | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL E483308, ENEC ENEC-02331 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TW
WS-MITV THT Terminal with Lever, 80 gf Micro Switch
Related links
- Wurth Elektronik Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- Honeywell Roller Lever Micro Switch 1A SPCO
- Wurth Elektronik Lever Micro Switch 3 A 30 V dc, SPCO
