Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1 mA, SPST, IP40
- RS Stock No.:
- 174-8249
- Distrelec Article No.:
- 304-30-667
- Mfr. Part No.:
- D2LS-11
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 1,030 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.442 | $24.42 |
*price indicative
- RS Stock No.:
- 174-8249
- Distrelec Article No.:
- 304-30-667
- Mfr. Part No.:
- D2LS-11
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Button | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 1.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Button | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1 mA | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 1.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Compact Surface-mounting Switches ideal for applications requiring long durability High Force type also available
High operating force type also achieving long durability (OF: 1.2 N, Durability: 5,000,000 operations)
Compact size 8.6 x 4.8 x 3.0 mm (W x D x H) contributing to down-sizing of module
Clear click feeling
Embossed taping package for automatic mounting
Related links
- Omron Button Subminiature Micro Switch 1 mA IP40
- Omron Button Subminiature Micro Switch 1mA IP40
- Omron Button Subminiature Micro Switch 1mA IP40
- Omron Button Subminiature Micro Switch 20mA, SPST
- Omron Hinge Lever Subminiature Micro Switch 1 mA IP67
- Omron Hinge Lever Subminiature Micro Switch 1 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 1 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 1 mA IP67
