Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1 mA, SPST, IP40

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 2000 units)*

$3,382.00

(exc. GST)

$3,720.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$3,382.00$1.691
5 +$3,043.81$1.522

*price indicative

RS Stock No.:
174-8207
Mfr. Part No.:
D2LS-21
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Button

Product Type

Subminiature Micro Switch

Terminal Type

Surface Mount

Switch Contact Current

1 mA

Contact Configuration

SPST

IP Rating

IP40

Operating Force

0.6N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Ultra Subminiature

Width

3 mm

Mechanical Life

5000000Operations

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
Compact Surface-mounting Switches ideal for applications requiring long durability High Force type also available

High operating force type also achieving long durability (OF: 1.2 N, Durability: 5,000,000 operations)

Compact size 8.6 x 4.8 x 3.0 mm (W x D x H) contributing to down-sizing of module

Clear click feeling

Embossed taping package for automatic mounting

Related links