- RS Stock No.:
- 173-9108
- Mfr. Part No.:
- AH1462A
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$3.147
(exc. GST)
$3.462
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $3.147 | $157.35 |
250 + | $2.832 | $141.60 |
*price indicative |
- RS Stock No.:
- 173-9108
- Mfr. Part No.:
- AH1462A
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Lever |
Terminal Type | PCB |
Contact Current Rating | 2 A @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 0.49 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.049N |
Operating Temperature Range | -25 → +85°C |
Related links
- Panasonic Simulated Roller Lever Micro Switch 2 A @ 30 V dc IP50
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Wago 2716 Series PCB Terminal 15mm Pitch 1-Row, Cage Clamp Termination
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Marquardt Spring Lever Micro Switch 2 A @ 250 V ac IP00
- Wago 2716 Series PCB Terminal 10mm Pitch 1-Row, Cage Clamp Termination
- Omron Hinge Lever Micro Switch 2 A @ 250 V ac IP67