WAGO 2716 Series PCB Terminal, 2-Contact, 15 mm Pitch, 1 Row, 2716-202

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$32.85

(exc. GST)

$36.136

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 May 2026
  • Plus 20 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$16.425$32.85

*price indicative

RS Stock No.:
271-0272
Mfr. Part No.:
2716-202
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal

Number of Contacts

2

Pitch

15mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

16AWG

Orientation

30°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

1000V

Width

26.5mm

Series

2716

Standards/Approvals

EN 60947, C22.2, UL 1059, C22.2 No. 158

Depth

30mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB Terminal blocks provide a quick and simple connection point for one or more wires together.

Electrolytic copper and tin plated contact

Polyamide insulation material

0.388 MJ fire load

20g weight