Panasonic Long Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SP-CO
- RS Stock No.:
- 173-8422
- Mfr. Part No.:
- AV3832613
- Brand:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-8422
- Mfr. Part No.:
- AV3832613
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.12 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Triple Clad Gold | |
| Mechanical Life | 5 x 10^5Operations | |
| Release Force | 0.012N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Tab | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 0.12 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Triple Clad Gold | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.012N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
