- RS Stock No.:
- 173-8275
- Mfr. Part No.:
- ABS161651
- Brand:
- Panasonic
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$14.251
(exc. GST)
$15.676
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $14.251 | $712.55 |
250 + | $12.826 | $641.30 |
*price indicative |
- RS Stock No.:
- 173-8275
- Mfr. Part No.:
- ABS161651
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 0.59 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Triple Clad Gold |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.039N |
Operating Temperature Range | -40 → +85°C |
Related links
- Zippy Snap Micro Switch 100 mA IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA @ 125 V ac IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67