Honeywell Short Roller Lever Micro Switch, Tab Terminal, 16A, SPDT
- RS Stock No.:
- 515-688
- Mfr. Part No.:
- V15T16-EZ100A05
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 100)
$910.70
(exc. GST)
$1,001.77
(inc. GST)
- RS Stock No.:
- 515-688
- Mfr. Part No.:
- V15T16-EZ100A05
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Tab | |
| Housing Material | Polybutylene Terephthalate, Polyethylene Terephthalate | |
| Contact Configuration | SPDT | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Standard | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Series | V15 | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Tab | ||
Housing Material Polybutylene Terephthalate, Polyethylene Terephthalate | ||
Contact Configuration SPDT | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Standard | ||
Hazardous Area Certification No | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Series V15 | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- CN


Honeywell Short Roller Lever Microswitch, 16A, 0.96N Operating Force - V15 Series - V15T16-EZ100A05
Use this roller lever microswitch from Honeywell for object detection in industrial machinery. It works by sending a signal to your connected equipment when an object makes contact with its roller. This switch has silver cadmium oxide contacts that are highly conductive and resistant to corrosion for a stable and reliable connection. Its polybutylene terephthalate (PBT) housing is durable and resistant to impact, so it's a practical choice for use in harsh environments. Thanks to its quick-connect terminals, it's simple to install without the need for specialised tools.
Features & Benefits
• Robust mechanical lifespan of 1,000,000 operations for long-lasting performance
• Wide operating temperature range of -25°C to +125°C for use in demanding conditions
• Low operating force of 0.96N for a quick response to contact with an object
• Current rating of 16A for use in high-current systems
Applications
• Industrial control systems
• Water heaters
• Elevators
Is this microswitch resistant to fire?
The microswitch's PBT housing is self-extinguishing, which means it stops burning within a short time in the event of a fire for enhanced safety.
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Note
For waterproof Micro Switches in Honeywell's V15 series see stock number 749-6509 typically.
Approvals
ENEC, UL, CQC
Related links
- Omron Short Roller Lever Micro Switch 16 A IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Short Roller Lever Micro Switch 16 A IP40
- Omron Short Roller Lever Micro Switch 16 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 16 A SPDT (NO/NC), IP40
- ZF Short Roller Lever Micro Switch 21 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 16 A SPDT, IP40
- Honeywell Short Roller Lever Micro Switch 15 A SPDT

