Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-507
- Mfr. Part No.:
- OZM 933UK
- Brand:
- Kern
N
Subtotal (1 unit)*
$5,207.41
(exc. GST)
$5,728.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,207.41 |
*price indicative
- RS Stock No.:
- 908-507
- Mfr. Part No.:
- OZM 933UK
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 28kg | |
| Standards/Approvals | REACH | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 28kg | ||
Standards/Approvals REACH | ||
Plug Type UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers a sophisticated optical system designed for detailed inspections in functional workplaces, combining premium illumination with a versatile stand to facilitate various tasks.
Illumination type features incident light LED for optimal visibility
Standard total magnification ranges from 7x to 45x for comprehensive analysis
Zoom capabilities vary from 0.7x to 4.5x, allowing for adjustable detail focus
Interpupillary distance is adjustable from 52 mm to 76 mm for user comfort
Coarse drive focusing mechanism ensures precision adjustments
