Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-504
- Mfr. Part No.:
- OZM 932
- Brand:
- Kern
N
Subtotal (1 unit)*
$4,475.78
(exc. GST)
$4,923.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,475.78 |
*price indicative
- RS Stock No.:
- 908-504
- Mfr. Part No.:
- OZM 932
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 28kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 28kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern premium stereo microscope set designed for functional workplaces, featuring Advanced illumination and a universal stand for versatile applications.
Illuminance reflected light with an incident light LED for optimal visibility
Standard total magnification ranges from 7x to 45x for detailed observation
Coarse drive focusing mechanism allows precise adjustments
Double telescopic ARM stand type enhances stability and usability
