Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated

N

Subtotal (1 unit)*

$4,196.04

(exc. GST)

$4,615.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,196.04

*price indicative

RS Stock No.:
908-502
Mfr. Part No.:
OZM 923
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

0.7 → 4.5x

Product Type

Stereo Microscope

Illuminated

Yes

Working Distance

110 mm

Illumination Type

LED

Battery Operated

No

Sub Type

Microscope

Weight

22kg

Standards/Approvals

REACH

Plug Type

Euro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern predefined stereo microscope set designed for optimal flexibility in workstation environments, featuring a simple telescopic ARM and an efficient 4.5 W ring illumination unit.

Illumination intensity of 4.5 W enhances visibility during use

Standard total magnification ranges from 7x to 45x, enabling detailed examination

Coarse drive focusing mechanism allows for precise adjustments

The trinocular tube with a 360° rotation provides versatile viewing options

Interchangeable eyepieces with a high eye point ensure comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy