Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated

N

This image is representative of the product range

Subtotal (1 unit)*

$4,023.90

(exc. GST)

$4,426.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,023.90

*price indicative

RS Stock No.:
860-805
Mfr. Part No.:
OZM 982UK
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

7 → 45x

Illuminated

Yes

Illumination Type

LED

Working Distance

110 mm

Battery Operated

No

Sub Type

Microscope

Weight

6kg

Plug Type

UK

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern predefined stereo microscope sets designed for functional workplaces, featuring a premium universal stand and effective illumination to enhance clarity and detail during examination.

Illuminates with incident light LED at 4.5 W intensity, ensuring optimal visibility

Standard total magnification spans from 7x to 45x, accommodating various inspection needs

Coarse drive focusing mechanism allows for precise adjustments

Ergonomic 45° tube angle enhances user comfort during prolonged use

Built-in power supply accommodates 100 to 240 V input voltage for versatile operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy