- RS Stock No.:
- 888-2973
- Mfr. Part No.:
- BL-CDW
- Brand:
- Dino-Lite
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$672.33
(exc. GST)
$739.56
(inc. GST)
Units | Per unit |
1 + | $672.33 |
- RS Stock No.:
- 888-2973
- Mfr. Part No.:
- BL-CDW
- Brand:
- Dino-Lite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dino-Lite BL-CDW Backlight Stage
The BL-CDW from Dino-Lite is a backlight stage designed for use with handheld microscopes.
In Bright Field mode, light is transmitted from below the sample. Vividly showing the form and structure of the specimen on a bright background.
In Dark Field mode, transmitted light will not reach the microscope and is eliminated from the image. Showing bright objects on a black background.
Suitable for prepared specimen or live specimens.
Adding a whole new dimension to microscopes with magnifications over 100x.
In Bright Field mode, light is transmitted from below the sample. Vividly showing the form and structure of the specimen on a bright background.
In Dark Field mode, transmitted light will not reach the microscope and is eliminated from the image. Showing bright objects on a black background.
Suitable for prepared specimen or live specimens.
Adding a whole new dimension to microscopes with magnifications over 100x.
Supplied with
Backlight Stage, AC Adapter
Specifications
Attribute | Value |
---|---|
Accessory Type | Backlight Stage |
For Use With | Digital Handheld Microscopes |
Related links
- Insertion & Extraction Tools
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle