Kern Polariser, For Optical Instruments
- RS Stock No.:
- 920-405
- Mfr. Part No.:
- OBB-A1276
- Brand:
- Kern
N
Subtotal (1 unit)*
$624.02
(exc. GST)
$686.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.02 |
*price indicative
- RS Stock No.:
- 920-405
- Mfr. Part No.:
- OBB-A1276
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Polariser | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Polariser | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern analyser serves as a VITAL optical instrument designed for the meticulous examination of polarisation units. Its primary function is to enhance the accuracy of polarisation measurements in various settings.
Compact dimensions with packaging measuring 40x40x10 mm for easy storage
Suitable for environmental temperatures ranging from -5 °C to 40 °C
Lightweight design with a net weight of approximately 0.10 kg, making it portable
Quick delivery time of just 1 day ensures timely availability
