Kern Tube, For Microscope
- RS Stock No.:
- 920-391
- Mfr. Part No.:
- OBB-A1227
- Brand:
- Kern
N
Subtotal (1 unit)*
$247.47
(exc. GST)
$272.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.47 |
*price indicative
- RS Stock No.:
- 920-391
- Mfr. Part No.:
- OBB-A1227
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Tube | |
| Product Type | Tube | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Tube | ||
Product Type Tube | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern monocular lens barrel designed for precise optical viewing, featuring a 30° angled structure that facilitates ease of use during inspections and observations.
Monocular design enhances focused viewing capabilities
30° angled barrel ensures comfortable viewing positions
360° rotation allows for versatile observational angles
Storage temperature ranges from -5 °C to 40 °C for varied environments
Compact packaging dimensions of 190x130x100 mm facilitate easy handling
