Weller Lighting Accessory, For PRISMA Microscope
- RS Stock No.:
- 868-443
- Mfr. Part No.:
- T0051407399
- Brand:
- Weller
N
This image is representative of the product range
Subtotal (1 unit)*
$146.72
(exc. GST)
$161.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 October 2026
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.72 |
*price indicative
- RS Stock No.:
- 868-443
- Mfr. Part No.:
- T0051407399
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | LED Array | |
| Accessory Type | Lighting Accessory | |
| For Use With | PRISMA Microscope | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type LED Array | ||
Accessory Type Lighting Accessory | ||
For Use With PRISMA Microscope | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Weller replacement LED array offers enhanced illumination for precision inspection tasks, significantly improving visibility while working on intricate electronic components. Designed to elevate the inspection process, it promises accuracy and confidence in every detail.
Dimensions are 90 x 25 mm, Compact for easy integration
Brightness rating of 9400 Lux provides excellent visibility
LED bulb type ensures long-lasting performance
RoHS compliant and ESD safe for secure operation
Weighs only 227 g, making it lightweight for convenience
