Weller Accessory Pack, For PRISMA Microscope
- RS Stock No.:
- 868-435
- Mfr. Part No.:
- T0051407599
- Brand:
- Weller
N
Subtotal (1 unit)*
$355.73
(exc. GST)
$391.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 19 October 2026
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.73 |
*price indicative
- RS Stock No.:
- 868-435
- Mfr. Part No.:
- T0051407599
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Moisture Remover | |
| Accessory Type | Accessory Pack | |
| For Use With | PRISMA Microscope | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Moisture Remover | ||
Accessory Type Accessory Pack | ||
For Use With PRISMA Microscope | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Weller PRISMA Microscope Desiccant enhances precision in electronics inspection and nano-soldering, providing crystal-clear 3D visualisation of components for meticulous detail and accuracy during intricate tasks.
Offers full 3D visualisation for detailed inspections
ESD-safe construction protects sensitive components
Dimensions of 40 x 30 mm enhance versatility
RoHS compliant, meeting environmental standards
Lightweight design at 227 g reduces operator strain
