Kern Eyepiece, For Microscope
- RS Stock No.:
- 863-046
- Mfr. Part No.:
- OBB-A1465
- Brand:
- Kern
N
Subtotal (1 unit)*
$344.30
(exc. GST)
$378.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.30 |
*price indicative
- RS Stock No.:
- 863-046
- Mfr. Part No.:
- OBB-A1465
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece offers precise optical performance for microscopes, enhancing Visual clarity and ensuring accurate measurements and observations in various scientific applications.
Ocular magnifications of 10x provide excellent detail recognition
Standard eye point and ocular field width enhance user comfort and usability
Anti-fungus construction ensures long-lasting clarity and durability
Ocular diameter measures at 23.2 mm for a comfortable viewing experience
Includes a scale of 0.1 mm for accurate measurements
