Kern Phase Contrast Unit, For OBN 148
- RS Stock No.:
- 863-033
- Mfr. Part No.:
- OBB-A1397
- Brand:
- Kern
N
Subtotal (1 unit)*
$613.27
(exc. GST)
$674.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.27 |
*price indicative
- RS Stock No.:
- 863-033
- Mfr. Part No.:
- OBB-A1397
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH condenser and PH slider designed for use in phase-contrast microscopy, specifically tailored for the OBN-1 range to enhance specimen visibility.
Utilises PH condenser and PH slider 100x for optimal phase-contrast performance
Constructed for a storage temperature range of -5 °C to 40 °C
Delivered in Compact packaging measuring 170x120x70 mm
Lightweight design with a net weight of approximately 0.30 kg
