Kern Ring Illumination, For OZP 556

N

Subtotal (1 unit)*

$1,484.76

(exc. GST)

$1,633.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,484.76

*price indicative

RS Stock No.:
860-749
Mfr. Part No.:
OZB-A7101EU
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Accessory

Accessory Type

Ring Illumination

For Use With

OZP 556

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Microscope illumination unit delivers exceptional and consistent lighting suitable for various microscopy applications, enhancing visibility and detail in specimens.

Constructed with LED technology, providing energy-efficient illumination

Dimmable lighting allows for adjustable brightness to suit different needs

Ring illumination diameter of 6.2 cm ensures ample coverage for specimens

Wide colour temperature range of 6500 to 7000 K for optimal colour reproduction

Compact design with dimensions of 99x90x33 mm, suitable for limited spaces

Polarising filter included to reduce glare and enhance clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy