Kern Head, For Microscope
- RS Stock No.:
- 860-654
- Mfr. Part No.:
- OBB-A1128
- Brand:
- Kern
N
Subtotal (1 unit)*
$537.96
(exc. GST)
$591.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.96 |
*price indicative
- RS Stock No.:
- 860-654
- Mfr. Part No.:
- OBB-A1128
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Head | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Head | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern binocular lens barrel designed to offer optimal viewing angles and comfort during use. Its construction incorporates a Siedentopf tube type, ensuring effective observation for various optical applications.
Tube angle of inclination is set at 45° for enhanced user comfort
Interpupillary distance can be adjusted between 50 mm and 75 mm
Features one-sided diopter adjustment for precise viewing
