STMicroelectronics STM6822YAWY6F STM6822 Microprocessor 5-Pin SOT-23
- RS Stock No.:
- 285-5912
- Mfr. Part No.:
- STM6822YAWY6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,562.00
(exc. GST)
$2,817.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.854 | $2,562.00 |
*price indicative
- RS Stock No.:
- 285-5912
- Mfr. Part No.:
- STM6822YAWY6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Device Core | STM6822 | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Device Core STM6822 | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
RST outputs (active low, push-pull or open drain)
RST outputs (active high, push-pull)
Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
Watchdog timeout period of 1.6 s (typ.)
Related links
- STMicroelectronics STM6822 Microprocessor 5-Pin SOT-23
- STMicroelectronics STM6822YAWY6F STM6822 Microprocessor 5-Pin SOT-23
- STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin SOT-23
- STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- STMicroelectronics High Side SOT-23
- STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 2 μs 5.5 V 0.9 V 5-Pin SOT-23
- STMicroelectronics High Side 1 SOT-23
