Microchip SAM9X60D1GT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- RS Stock No.:
- 918-687
- Mfr. Part No.:
- SAM9X60D1GT-I/4FB-SL3
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$30,226.00
(exc. GST)
$33,249.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $30.226 | $30,226.00 |
*price indicative
- RS Stock No.:
- 918-687
- Mfr. Part No.:
- SAM9X60D1GT-I/4FB-SL3
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X60 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 233 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 14mm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X60 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 233 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 14mm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip embedded microprocessor offers high performance and ultra-low power consumption, running at speeds up to 600 MHz, Ideal for diverse applications requiring robust connectivity and user Interface capabilities.
Supports multiple memory types including SDRAM, LP-SDRAM, and e.MMC Flash
Integrates powerful peripherals like USB, Ethernet, and CAN controllers
Features Advanced security functions including tamper detection and secure boot
Capable of ultra-low power modes for efficient operation
