Microchip ATSAMA5D27C-D1G-CU-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 289-Pin BGA
- RS Stock No.:
- 918-683
- Mfr. Part No.:
- ATSAMA5D27C-D1G-CU-SL3
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$3,728.75
(exc. GST)
$4,101.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | $31.334 | $3,728.75 |
*price indicative
- RS Stock No.:
- 918-683
- Mfr. Part No.:
- ATSAMA5D27C-D1G-CU-SL3
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D | |
| Product Type | Microprocessor | |
| Device Core | Cortex A5 MPU | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | CAN | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 289 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 14mm | |
| Length | 14mm | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D | ||
Product Type Microprocessor | ||
Device Core Cortex A5 MPU | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Interface Type CAN | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 289 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Height 14mm | ||
Length 14mm | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip ultra-low-power embedded microprocessor provides high-performance computing capabilities, operating up to 500 MHz. Designed for industrial applications, it integrates powerful security features and robust connectivity options that facilitate efficient processing.
Integrates Advanced Arm Cortex-A5 core with up to 500 MHz processing speed
Supports various memory types, including DDR and e.MMC Flash, for flexibility
Offers comprehensive peripheral connectivity, including USB, Ethernet, and CAN
Delivers enhanced security with hardware crypto accelerators and Arm TrustZone technology
Enables low-power operational modes for energy-efficient functionality
