Microchip AT91SAM9M11B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA

N

Subtotal (1 tray of 126 units)*

$4,302.52

(exc. GST)

$4,732.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +$34.147$4,302.52

*price indicative

RS Stock No.:
775-386
Mfr. Part No.:
AT91SAM9M11B-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9G46

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

400MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Minimum Supply Voltage

900mV

Package Type

TFBGA

Pin Count

324

Maximum Supply Voltage

1.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

15mm

Width

15mm

Automotive Standard

No

Number of Cores

1

The Microchip microprocessor is designed for multi-tasking applications, enabling efficient memory management and optimised execution of tasks with low power consumption and Compact die size.

Supports both 32-bit ARM and 16-bit Thumb instruction sets for flexibility

Incorporates a Harvard cached architecture for improved performance

Includes a Memory Management Unit (MMU) for effective address translation

Offers external coprocessor support for additional hardware acceleration

Configurable cache sizes between 4KB and 128KB to suit different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy