Microchip AT91SAM9G25-BFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- RS Stock No.:
- 775-376
- Mfr. Part No.:
- AT91SAM9G25-BFU-999
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$16,553.00
(exc. GST)
$18,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $16.553 | $16,553.00 |
*price indicative
- RS Stock No.:
- 775-376
- Mfr. Part No.:
- AT91SAM9G25-BFU-999
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9G25 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 900mV | |
| Package Type | VFBGA | |
| Maximum Supply Voltage | 1.1V | |
| Pin Count | 247 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9G25 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 900mV | ||
Package Type VFBGA | ||
Maximum Supply Voltage 1.1V | ||
Pin Count 247 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip versatile microprocessor is designed primarily for multi-tasking applications, featuring robust memory management capabilities alongside high performance. Its efficient execution supports both ARM and Thumb instruction sets, enhancing code density.
Supports both 32-bit ARM and 16-bit Thumb instruction sets for flexible coding
Includes a Memory Management Unit (MMU) for improved task handling and system management
Features separate instruction and data caches, optimising performance across operations
Provides tightly-coupled memory interfaces for minimal latency and enhanced speed
Related links
- Microchip AT91SAM9G25-BFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
