Microchip SAM9X75D5M-V/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- RS Stock No.:
- 775-341
- Mfr. Part No.:
- SAM9X75D5M-V/4TB-SL3
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 84 units)*
$2,726.05
(exc. GST)
$2,998.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 84 + | $32.453 | $2,726.05 |
*price indicative
- RS Stock No.:
- 775-341
- Mfr. Part No.:
- SAM9X75D5M-V/4TB-SL3
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X7 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN FD, I2C, LVDS, SPI, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.14V | |
| Pin Count | 243 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X7 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN FD, I2C, LVDS, SPI, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.14V | ||
Pin Count 243 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor provides a robust platform for industrial and medical applications requiring sophisticated graphics and high-speed connectivity. This versatile MPU balances Advanced security features with 2D hardware acceleration, ensuring your automated systems remain both performant and protected against modern digital threats.
Gigabit Ethernet with TSN
Integrated CAN FD Interface
Secure boot with PUF
Advanced tamper detection hardware
Related links
- Microchip SAM9X75D5M-V/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5M-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5MT-V/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- Microchip SAM9X75D2G-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1GT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1G-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5MT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
