Microchip SAM9X75D2GN4-I/M4B ARM926EJ-S Microprocessor SAM9X75 32 bit ARM 800 MHz 174-Pin Module

Subtotal (1 tray of 24 units)*

$2,620.80

(exc. GST)

$2,882.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
24 +$109.20$2,620.80

*price indicative

RS Stock No.:
775-335
Mfr. Part No.:
SAM9X75D2GN4-I/M4B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9X75

Product Type

Microprocessor

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN, Ethernet, I2C, NAND, PWM, SD, SPI, UART, USB

Mount Type

Surface

Package Type

Module

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Pin Count

174

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

30mm

Height

2.8mm

Standards/Approvals

RoHS3

Width

35mm

Number of Cores

1

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Sam9x75 streamlines hardware design by integrating a powerful microprocessor with essential memory and power management on a single-sided module.

Integrated 2 Gbit DDR3L SDRAM

4 Gbit NAND Flash memory

Dedicated Power Management Unit

Gigabit Ethernet PHY included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy