Microchip ATSAMA5D22C-CN ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA

Subtotal (1 tray of 176 units)*

$3,247.20

(exc. GST)

$3,572.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
176 +$18.45$3,247.20

*price indicative

RS Stock No.:
775-306
Mfr. Part No.:
ATSAMA5D22C-CN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D2

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Minimum Supply Voltage

1.8V

Package Type

TFBGA

Maximum Supply Voltage

3.3V

Pin Count

196

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Number of Cores

1

COO (Country of Origin):
TW
The Microchip microprocessor is designed for embedded applications, featuring an ultra-low-power Arm Cortex-A5 core operating at 500 MHz. It integrates Advanced peripherals for robust connectivity and user Interface functionalities.

Supports multiple memory types, including DDR2, DDR3L, and LPDDR for flexible design

Integrates powerful connectivity options, including USB, Ethernet, and CAN interfaces

Includes Advanced security functions such as Arm TrustZone and secure boot capabilities

Facilitates energy efficiency with programmable low-power modes for extended operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy