Microchip SAM9X75D1GN2-I/M4B ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 174-Pin Module
- RS Stock No.:
- 765-458
- Mfr. Part No.:
- SAM9X75D1GN2-I/M4B
- Brand:
- Microchip
N
Subtotal (1 unit)*
$90.40
(exc. GST)
$99.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.40 |
*price indicative
- RS Stock No.:
- 765-458
- Mfr. Part No.:
- SAM9X75D1GN2-I/M4B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X7 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN FD, LVDS, MIPI, MPU | |
| Mount Type | Surface Mount | |
| Package Type | Module | |
| Maximum Supply Voltage | 1.8V | |
| Pin Count | 174 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Width | 30mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X7 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN FD, LVDS, MIPI, MPU | ||
Mount Type Surface Mount | ||
Package Type Module | ||
Maximum Supply Voltage 1.8V | ||
Pin Count 174 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Width 30mm | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TH
The Microchip integrated System-in-Package that combines an ARM926EJ-S processor with up to 1-Gbit of DDR3L SDRAM, optimising PCB design and reducing layers for increased simplicity and robustness.
Runs at a CPU speed of up to 800 MHz for efficient processing
Features a 64-Kbyte internal SRAM for Rapid data access
Supports Advanced connectivity with multiple USB hosts and Ethernet MAC
Integrates a powerful low-power mode for energy-efficient operation
