Microchip SAM9X75-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- RS Stock No.:
- 765-457
- Mfr. Part No.:
- SAM9X75-V/6GW
- Brand:
- Microchip
N
Subtotal (1 unit)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.79 |
*price indicative
- RS Stock No.:
- 765-457
- Mfr. Part No.:
- SAM9X75-V/6GW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X7 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN FD, LVDS, MIPI, MPU | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 9mm | |
| Length | 9mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X7 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN FD, LVDS, MIPI, MPU | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 9mm | ||
Length 9mm | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor is a high-performance Arm926ej-S core solution designed for sophisticated industrial and medical gateways. Operating at speeds up to 800 MHz, this MPU balances low power consumption with the processing power required for modern graphical user interfaces and robust connectivity.
Single core Arm926ej-S running up to 800 MHz
Supports 16 bit DDR2 and DDR3L memory
Integrated 32 KB instruction and data caches
Features 64 KB of internal SRAM
