Audio-Technica Microphone, 16 kHz
- RS Stock No.:
- 522-806
- Mfr. Part No.:
- PRO45
- Brand:
- Audio-Technica
Subtotal (1 unit)*
$264.95
(exc. GST)
$291.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.95 |
*price indicative
- RS Stock No.:
- 522-806
- Mfr. Part No.:
- PRO45
- Brand:
- Audio-Technica
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
| Brand | Audio-Technica | |
| Product Type | Microphone | |
| Directionality/Polar Pattern | Uni-Directional | |
| Wired/Wireless | Wired | |
| Maximum Sound Pressure Level | 134dB | |
| Impedance | 100Ω | |
| Sensitivity | -37dB | |
| Cable Included | Yes | |
| Length | 56.9mm | |
| Head Diameter | 12mm | |
| Standards/Approvals | No | |
| Maximum Frequency Response | 16kHz | |
| Weight | 15g | |
| Minimum Frequency Response | 70Hz | |
| Connector Type | XLR | |
| Select all | ||
|---|---|---|
Brand Audio-Technica | ||
Product Type Microphone | ||
Directionality/Polar Pattern Uni-Directional | ||
Wired/Wireless Wired | ||
Maximum Sound Pressure Level 134dB | ||
Impedance 100Ω | ||
Sensitivity -37dB | ||
Cable Included Yes | ||
Length 56.9mm | ||
Head Diameter 12mm | ||
Standards/Approvals No | ||
Maximum Frequency Response 16kHz | ||
Weight 15g | ||
Minimum Frequency Response 70Hz | ||
Connector Type XLR | ||
- COO (Country of Origin):
- JP
PRO45 Hanging Cardoid Condenser Microphone
A wide range condenser microphone with a cardoid polar pattern
The vinyl-coated hanger allows it to be positioned inconspicuously over a choir, orchestra, stage, etc
Related links
- Audio-Technica Microphone, 16 kHz
- Audio-Technica Microphone Gooseneck, 16 kHz
- Audio-Technica Microphone Condenser, 14 kHz
- Audio-Technica, 7 → 16 kHz
- PUI Audio Microphone ECM, 16 kHz
- Audio-Technica Microphones
- Audio-Technica Shock-Mount Plate AT8646QM Mounting Plate for use with UniPoint gooseneck microphones
- PUI Audio Microphone 2.2 kΩ, 16 kHz Lead Wire