RS PRO Internal Micrometer
- RS Stock No.:
- 728-625
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$1,610.51
(exc. GST)
$1,771.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,610.51 |
*price indicative
- RS Stock No.:
- 728-625
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometer | |
| Accuracy | 0.004 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Set Contents | Setting Ring, Adjusting Tool | |
| Maximum Measurement | 30 mm | |
| Micrometre Type | Internal | |
| Minimum Measurement | 25 mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometer | ||
Accuracy 0.004 mm | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Set Contents Setting Ring, Adjusting Tool | ||
Maximum Measurement 30 mm | ||
Micrometre Type Internal | ||
Minimum Measurement 25 mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Internal Micrometer, 0.004 mm Accuracy
The RS PRO Internal Micrometer is a precision measuring tool designed for accurate internal measurements ranging from 25 mm to 30 mm. Ideal for use in engineering and manufacturing environments, this micrometer ensures high precision with an accuracy of 0.004 mm. Battery-operated for convenience, it is suitable for metric measurements.
Features and Benefits
Accuracy: Provides precise measurements with an accuracy of 0.004 mm
Battery Operated: Offers convenience and portability for on-site measurements
Measurement Range: Covers a range from 25 mm to 30 mm for versatile applications
Metric System: Designed for metric measurements, ensuring compatibility with international standards
Internal Type: Specially designed for internal measurements, enhancing its application scope
Battery Operated: Offers convenience and portability for on-site measurements
Measurement Range: Covers a range from 25 mm to 30 mm for versatile applications
Metric System: Designed for metric measurements, ensuring compatibility with international standards
Internal Type: Specially designed for internal measurements, enhancing its application scope
Applications
Engineering
Manufacturing
Quality Control
Manufacturing
Quality Control
Additional Information
Kit Contents: Includes a setting ring and adjusting tool for calibration and maintenance
Standards: Complies with CE and RoHS standards for safety and environmental protection
Standards: Complies with CE and RoHS standards for safety and environmental protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
