Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 48 kB, 256 B Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-6860
Mfr. Part No.:
MSP430F248TPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

48 kB, 256 B

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

4

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Number of ADC Units

1

Length

10.2mm

ADCs

8 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

0

Number of LIN Channels

2

Height

1.45mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy