Texas Instruments, 16 bit, MSP430 Microcontroller, 25 MHz, 128kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 921-2791
- Mfr. Part No.:
- MSP430F5528IRGCT
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 921-2791
- Mfr. Part No.:
- MSP430F5528IRGCT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | MSP430 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Data Bus Width | 16bit | |
| Interface Type | Serial | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 63 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 920μm | |
| Standards/Approvals | No | |
| Width | 9.15mm | |
| Length | 9.15mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller | ||
Series MSP430 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Data Bus Width 16bit | ||
Interface Type Serial | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 63 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 920μm | ||
Standards/Approvals No | ||
Width 9.15mm | ||
Length 9.15mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
MSP430 Microcontrollers, Texas Instruments
Related links
- Texas Instruments MSP430F5528IRGCT MSP430F5528 Microcontroller 128kB FLASH, 64-Pin VQFN
- Texas Instruments MSP430F5529 Microcontroller 128kB FLASH, 80-Pin LQFP
- Microchip ATMEGA128 Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip ATMEGA128A-MU ATMEGA128 Microcontroller 128kB FLASH, 64-Pin VQFN
- Texas Instruments MSP430F5529IPN MSP430F5529 Microcontroller 128kB FLASH, 80-Pin LQFP
- Microchip PIC18F6720-I/PT PIC18F6720 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F6720 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
