Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 916-3747
- Distrelec Article No.:
- 304-44-624
- Mfr. Part No.:
- PIC16F18323-I/SL
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.14
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,870 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.414 | $14.14 | - |
| 20 + | $1.379 | $13.79 | $0.70 |
*price indicative
- RS Stock No.:
- 916-3747
- Distrelec Article No.:
- 304-44-624
- Mfr. Part No.:
- PIC16F18323-I/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | EUSART, I2C, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type EUSART, I2C, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
PIC16F18313/18323 8-Bit Microcontrollers
Microcontroller Features
Power-Saving Features
Peripheral Features
Related links
- Microchip PIC16F18323-I/SL PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/SL PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F18323-E/SL PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323-I/P PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F616 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
