Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 48 kB FLASH, 28-Pin SPDIP

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$245.58

(exc. GST)

$270.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15$16.372$245.58-
30 - 45$15.964$239.462%
60 +$15.719$235.793%

*price indicative

RS Stock No.:
912-6962
Mfr. Part No.:
PIC18F2585-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 48kB

Interface Type

EUSART

Maximum Clock Frequency

40MHz

RAM Size

3.33kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

DACs

1 x 5 Bit

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

3.81mm

Length

35.56mm

Width

7.49mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

COO (Country of Origin):
TH

PIC18F2585/2680/4585/4680 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy