Microchip PIC16F1778-I/SO, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 912-5313
- Mfr. Part No.:
- PIC16F1778-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.164 | $20.82 | - |
| 10 - 10 | $4.068 | $20.34 | $0.96 |
| 15 + | $4.004 | $20.02 | $2.40 |
*price indicative
- RS Stock No.:
- 912-5313
- Mfr. Part No.:
- PIC16F1778-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 6 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 17 x 10 Bit | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 6 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 17 x 10 Bit | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
Microcontroller Features
Analogue Peripherals
Digital Peripherals
Related links
- Microchip PIC16F1778-I/SP PIC16F1778 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1778 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F18856-I/SO PIC16F18856 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1938-I/SO PIC16F1938 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1788-I/SO PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F15356-I/SP PIC XLP 16F Microcontroller 28kB FLASH, 28-Pin DIP
- Microchip PIC16F19156-I/SO PIC16F19156 Microcontroller 28kB FLASH, 28-Pin SOIC
