Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 911-5612
- Mfr. Part No.:
- DSPIC33FJ256GP710A-I/PT
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-5612
- Mfr. Part No.:
- DSPIC33FJ256GP710A-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC33F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MIPS | |
| RAM Size | 30 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 12mm | |
| Pulse Width Modulation | 8 x 16 bit | |
| Dimensions | 12 x 12 x 1.05mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 12mm | |
| ADCs | 64 x 10/12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC33F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MIPS | ||
RAM Size 30 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 2 | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 12mm | ||
Pulse Width Modulation 8 x 16 bit | ||
Dimensions 12 x 12 x 1.05mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 12mm | ||
ADCs 64 x 10/12 bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- dsPIC33FJ256GP710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- Microchip dsPIC33F Microcontroller 128 kB Flash, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 256 kB Flash, 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
