Microchip, 8 bit PIC, PIC12F Microcontroller, 20 MHz FLASH, 8-Pin PDIP
- RS Stock No.:
- 911-5558
- Mfr. Part No.:
- PIC12F617-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$108.66
(exc. GST)
$119.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $1.811 | $108.66 | - |
| 120 - 540 | $1.752 | $105.12 | 3% |
| 600 + | $1.694 | $101.64 | 6% |
*price indicative
- RS Stock No.:
- 911-5558
- Mfr. Part No.:
- PIC12F617-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | CMOS | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 5 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 4 x 10 Bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type CMOS | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 5 | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 4 x 10 Bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC12F609/615/617 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F617-I/P PIC12F617 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F617 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F617-I/SN PIC12F617 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12LF1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F683 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15313 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F18313 Microcontroller 3.5kB FLASH, 8-Pin PDIP
