STMicroelectronics STM32F072CBU6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB, 128 kB FLASH, 48-Pin

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.04

(exc. GST)

$40.75

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$7.408$37.04-
65 - 125$7.27$36.351%
130 +$7.11$35.554%

*price indicative

Packaging Options:
RS Stock No.:
907-4748
Mfr. Part No.:
STM32F072CBU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB, 128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Height

550μm

DACs

1 x 12 Bit

Width

7.1mm

Standards/Approvals

No

Length

7.1mm

Maximum Power Dissipation Pd

625mW

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

13 x 12 Bit

Number of Timers

9

Program Memory Type

FLASH

STM32F07 Series Microcontrollers, STMicroelectronics


RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz

CRC calculation unit

Power management

Clock management

Up to 86 fast Inputs/Outputs

7-channel DMA controller

12 Timers

Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics


The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy