Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz ROMLess, 272-Pin BGA
- RS Stock No.:
- 902-8274P
- Mfr. Part No.:
- R5S72691W266BG#U0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-8274P
- Mfr. Part No.:
- R5S72691W266BG#U0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 272 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 266MHz | |
| RAM Size | 2.5 (SRAM) MB, 64 (URAM) kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Minimum Operating Temperature | -20 °C | |
| Instruction Set Architecture | RISC | |
| Dimensions | 17 x 17 x 1.45mm | |
| Width | 17mm | |
| Height | 1.45mm | |
| Program Memory Type | ROMLess | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 17mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 272 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Maximum Frequency 266MHz | ||
RAM Size 2.5 (SRAM) MB, 64 (URAM) kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Minimum Operating Temperature -20 °C | ||
Instruction Set Architecture RISC | ||
Dimensions 17 x 17 x 1.45mm | ||
Width 17mm | ||
Height 1.45mm | ||
Program Memory Type ROMLess | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (8 x 10 bit) | ||
Length 17mm | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
